MAX749CSA+T

Analog Devices / Maxim Integrated
700-MAX749CSAT
MAX749CSA+T

Mfr.:

Description:
Display Drivers & Controllers Digitally Adjustable LCD Bias Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.241

Stock:
1.241 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1241 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,35 € 9,35 €
7,31 € 73,10 €
6,79 € 169,75 €
6,24 € 624,00 €
5,93 € 1.482,50 €
5,81 € 2.905,00 €
5,68 € 5.680,00 €
Full Reel (Order in multiples of 2500)
5,40 € 13.500,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,35 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX749CSA+
Analog Devices / Maxim Integrated
Power Management Specialised - PMIC Digitally Adjustable LCD Bias Supply

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Display Drivers & Controllers
RoHS:  
MAX749
LCD
0 C
+ 70 C
SMD/SMT
SO-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 60 uA
Pd - Power Dissipation: 727 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Part # Aliases: MAX749
Unit Weight: 83,840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.