MAX744AEWE+

Analog Devices / Maxim Integrated
700-MAX744AEWE
MAX744AEWE+

Mfr.:

Description:
Switching Voltage Regulators 5V, Step-Down, Current-Mode PWM DC-DC Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,34 € 12,34 €
9,74 € 97,40 €
8,22 € 205,50 €
8,13 € 747,96 €
7,99 € 2.205,24 €
7,69 € 3.891,14 €
7,54 € 7.630,48 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Buck
5 V
750 mA
1 Output
6 V
16 V
185 kHz
- 40 C
+ 85 C
MAX744A
Tube
Brand: Analog Devices / Maxim Integrated
Load Regulation: 0.0005 %/mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Part # Aliases: MAX744A
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.