MAX743CPE+

Analog Devices / Maxim Integrated
700-MAX743CPE
MAX743CPE+

Mfr.:

Description:
Switching Voltage Regulators Dual-Output, PWM Switch-Mode Regulator (5V to 15V or 12V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,00 € 15,00 €
14,99 € 374,75 €
14,98 € 1.498,00 €
14,97 € 7.485,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-16
Boost
12 V, 15 V
125 mA
2 Output
4.2 V
6 V
200 kHz
0 C
+ 70 C
MAX743
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 4.2 V to 6 V
Load Regulation: 1 %
Operating Supply Current: 20 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX743
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99