MAX7407CPA+

Analog Devices / Maxim Integrated
700-MAX7407CPA
MAX7407CPA+

Mfr.:

Description:
Active Filters 8th-Order Lowpass Elliptic Filter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 9,65 €
7,83 € 78,30 €
6,65 € 332,50 €
6,42 € 642,00 €
6,09 € 1.522,50 €
5,97 € 2.985,00 €
5,83 € 5.830,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
MAX7407
10 kHz
1 Channel
3.6 V
2.7 V
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V
Product Type: Active Filters
Factory Pack Quantity: 50
Subcategory: Filters
Part # Aliases: MAX7407
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.