MAX7405EPA+

Analog Devices / Maxim Integrated
700-MAX7405EPA
MAX7405EPA+

Mfr.:

Description:
Active Filters 8th-Order, Lowpass, Bessel, Switched-Capacitor Filters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €
10,43 € 104,30 €
8,86 € 443,00 €
8,57 € 857,00 €
8,48 € 2.120,00 €
7,98 € 3.990,00 €
7,80 € 7.800,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
MAX7405
5 kHz
1 Channel
3.6 V
2.7 V
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V
Product Type: Active Filters
Factory Pack Quantity: 50
Subcategory: Filters
Part # Aliases: MAX7405
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.