MAX738ACWE+

Analog Devices / Maxim Integrated
700-MAX738ACWE
MAX738ACWE+

Mfr.:

Description:
Switching Voltage Regulators 5V, Step-Down, Current-Mode PWM DC-DC Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,26 € 11,26 €
8,65 € 86,50 €
8,10 € 202,50 €
6,92 € 636,64 €
6,72 € 1.854,72 €
6,56 € 3.319,36 €
6,42 € 6.497,04 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Buck
5 V
750 mA
1 Output
6 V
16 V
160 kHz
0 C
+ 70 C
MAX738A
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 6 V to 16 V
Load Regulation: 0.0005 %/mA
Operating Supply Current: 1.7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX738A
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99