MAX7375AXR105-T

Analog Devices / Maxim Integrated
700-MAX7375AXR105-T
MAX7375AXR105-T

Mfr.:

Description:
Silicon Oscillators 3-PIN SILICON OSCILLATOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX7375AXR105+T
Analog Devices / Maxim Integrated
Silicon Oscillators 3-Pin Silicon Oscillator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Silicon Oscillators
2.7 V
5.5 V
MAX7375
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: MAX7375
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99