MAX7356EUG+

Analog Devices / Maxim Integrated
700-MAX7356EUG
MAX7356EUG+

Mfr.:

Description:
Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,88 € 38,80 €
3,35 € 83,75 €
3,21 € 321,00 €
3,06 € 758,88 €
2,98 € 1.662,84 €
2,92 € 3.077,68 €
2,84 € 7.219,28 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX7356
Multiplexers
SMD/SMT
TSSOP-24
8 Channel
1 x 8:1
2.3 V
5.5 V
24 Ohms
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 2.3 V to 3.6 V
Pd - Power Dissipation: 1.111 W
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.3 ns
Factory Pack Quantity: 62
Subcategory: Switch ICs
Part # Aliases: MAX7356
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99