MAX7328AWE+

Analog Devices / Maxim Integrated
700-MAX7328AWE+
MAX7328AWE+

Mfr.:

Description:
Interface - I/O Expanders I C Port Expanders with Eight I/O Ports

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,81 € 6,81 €
4,76 € 47,60 €
4,53 € 113,25 €
3,94 € 362,48 €
3,76 € 1.037,76 €
3,43 € 1.735,58 €
3,04 € 3.076,48 €
2,96 € 7.488,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7328
SMD/SMT
SOIC-Wide-16
I2C, Serial
8 I/O
Without Interrupt
2.5 V
5.5 V
100 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: I/O Expanders
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX7328
Unit Weight: 533,882 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.