MAX7320AEE+

Analog Devices / Maxim Integrated
700-MAX7320AEE
MAX7320AEE+

Mfr.:

Description:
Interface - I/O Expanders I C Port Expander with Eight Push-Pull O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
3,43 € 34,30 €
3,20 € 80,00 €
2,81 € 281,00 €
2,67 € 801,00 €
2,39 € 1.195,00 €
2,02 € 2.020,00 €
1,94 € 4.850,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7320
SMD/SMT
QSOP-16
I2C, Serial
8 I/O
Without Interrupt
1.71 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Family: MAX7320
Operating Supply Current: 23 uA
Operating Supply Voltage: 1.71 V to 5.5 V
Output Current: 25 mA
Output Type: Open Drain, Push Pull
Pd - Power Dissipation: 667 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: MAX7320
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.