MAX7319ATE+

Analog Devices / Maxim Integrated
700-MAX7319ATE
MAX7319ATE+

Mfr.:

Description:
Interface - I/O Expanders I C Port Expander with Eight Inputs and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.909

Stock:
1.909 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
5,19 € 51,90 €
4,82 € 120,50 €
4,25 € 425,00 €
4,02 € 1.206,00 €
3,61 € 1.805,00 €
3,04 € 3.040,00 €
2,92 € 7.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,76 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7319ATE+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders IC Port Expander with Eight Inputs and M

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7319
SMD/SMT
TQFN-EP-16
I2C, Serial
8 I/O
With Interrupt
5.5 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Logic Family: MAX7319
Operating Supply Current: 23 uA
Operating Supply Voltage: 5.5 V
Pd - Power Dissipation: 1.25 W
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: MAX7319
Unit Weight: 93,299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.