MAX7317ATE

Analog Devices / Maxim Integrated
700-MAX7317ATE-NR
MAX7317ATE

Mfr.:

Description:
Interface - I/O Expanders 10-Bit I/O Port Expander

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX7317ATE+
Analog Devices / Maxim Integrated
Interface - I/O Expanders 10-Port SPI-Interfaced I/O Expander with

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MAX7317
SMD/SMT
TQFN-EP-16
Serial, SPI
10 I/O
Without Interrupt
2.25 V
3.6 V
26 MHz
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Family: MAX7317
Operating Supply Current: 1.9 uA
Operating Supply Voltage: 2.25 V to 3.6 V
Output Type: Open Drain
Pd - Power Dissipation: 1.176 W
Product Type: I/O Expanders
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX7317
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.