MAX7317AEE+T

Analog Devices / Maxim Integrated
700-MAX7317AEET
MAX7317AEE+T

Mfr.:

Description:
Interface - I/O Expanders 10-Port SPI-Interfaced I/O Expander with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.615

Stock:
1.615 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,02 € 8,02 €
6,01 € 60,10 €
5,74 € 143,50 €
4,98 € 498,00 €
4,76 € 1.190,00 €
4,33 € 2.165,00 €
3,83 € 3.830,00 €
Full Reel (Order in multiples of 2500)
3,72 € 9.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,02 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7317AEE+
Analog Devices / Maxim Integrated
Interface - I/O Expanders 10-Port SPI-Interfaced I/O Expander with

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7317
SMD/SMT
QSOP-16
Serial, SPI
10 I/O
Without Interrupt
2.25 V
3.6 V
26 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Logic Family: MAX7317
Operating Supply Current: 1.9 uA
Operating Supply Voltage: 2.25 V to 3.6 V
Output Type: Open Drain
Pd - Power Dissipation: 1.176 W
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX7317
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

FEATURED PRODUCTS
ANALOG DEVICES INC.