MAX7315ATE+

Analog Devices / Maxim Integrated
700-MAX7315ATE
MAX7315ATE+

Mfr.:

Description:
Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
5,14 € 51,40 €
4,79 € 119,75 €
4,21 € 421,00 €
4,00 € 1.200,00 €
3,59 € 1.795,00 €
3,02 € 3.020,00 €
2,89 € 7.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7315ATE+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7315
SMD/SMT
TQFN-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2 V
3.6 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 2 V to 3.6 V
Pd - Power Dissipation: 1.176 W
Product Type: I/O Expanders
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX7315
Unit Weight: 93,299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.