MAX7311AUG+T

Analog Devices / Maxim Integrated
700-MAX7311AUGT
MAX7311AUG+T

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212
Can Dispatch Immediately
On Order:
2.500
Expected 7/20/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,05 € 10,05 €
7,88 € 78,80 €
7,27 € 181,75 €
6,74 € 674,00 €
6,67 € 1.667,50 €
6,46 € 3.230,00 €
6,32 € 6.320,00 €
Full Reel (Order in multiples of 2500)
5,89 € 14.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7311AUG+
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7311
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.5 V
5.5 V
400 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Family: MAX7311
Operating Supply Current: 15.5 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 8.5 mA to 43 mA
Output Type: Open Drain
Pd - Power Dissipation: 975 mW
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX7311
Unit Weight: 93,299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.