MAX7310AUE+T

Analog Devices / Maxim Integrated
700-MAX7310AUET
MAX7310AUE+T

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.391

Stock:
1.391 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,02 € 8,02 €
6,01 € 60,10 €
5,74 € 143,50 €
4,98 € 498,00 €
4,76 € 1.190,00 €
4,33 € 2.165,00 €
3,83 € 3.830,00 €
Full Reel (Order in multiples of 2500)
3,72 € 9.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,02 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7310AUE+
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7310
SMD/SMT
TSSOP-16
I2C, Serial, SMBus
8 I/O
Without Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
With ESD Protection
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Logic Family: MAX7310
Operating Supply Current: 5 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 30 mA
Output Type: Open Drain
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX7310
Unit Weight: 1,094 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.