MAX7310ATE+

Analog Devices / Maxim Integrated
700-MAX7310ATE
MAX7310ATE+

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
6,01 € 60,10 €
5,74 € 143,50 €
4,98 € 373,50 €
4,76 € 1.428,00 €
4,33 € 2.273,25 €
3,83 € 4.021,50 €
3,72 € 9.486,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,02 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7310ATE+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7310
SMD/SMT
TQFN-16
I2C, Serial, SMBus
8 I/O
Without Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
With ESD Protection
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 30 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: MAX7310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Medical Digital Thermometer Current Limiters - Interface

FEATURED PRODUCTS
ANALOG DEVICES INC.