MAX7219ERG

Analog Devices / Maxim Integrated
700-MAX7219ERG
MAX7219ERG

Mfr.:

Description:
LED Display Drivers Serial, 8-Digit LED Display Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
8 Digit
64 Segment
330 mA
MAX7219
Brand: Analog Devices / Maxim Integrated
High Level Output Current: - 2 mA
Low Level Output Current: 5 mA
Operating Supply Voltage: 4 V to 5.5 V
Product Type: LED Display Drivers
Subcategory: Driver ICs
Part # Aliases: MAX7219
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX7219 & MAX7221 8-Digit LED Drivers

Analog Devices MAX7219 and MAX7221 8-Digit LED Display Drivers are compact, serial input/output common-cathode display drivers that interface microprocessors to 7-segment numeric LED displays of up to 8 digits, to bar-graph displays, or to 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs.