MAX7219CNG+

Analog Devices / Maxim Integrated
700-MAX7219CNG
MAX7219CNG+

Mfr.:

Description:
LED Display Drivers Serially Interfaced, 8-Digit, LED Displa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164
Can Dispatch Immediately
On Order:
345
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,43 € 18,43 €
14,29 € 142,90 €
13,64 € 409,20 €
12,75 € 1.338,75 €
12,26 € 3.126,30 €
12,00 € 6.120,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
8 Digit
64 Segment
PDIP-Narrow-24
330 mA
Through Hole
0 C
+ 70 C
MAX7219
Tube
Brand: Analog Devices / Maxim Integrated
High Level Output Current: - 2 mA
Low Level Output Current: 5 mA
Operating Supply Voltage: 4 V to 5.5 V
Pd - Power Dissipation: 1.066 W
Product Type: LED Display Drivers
Factory Pack Quantity: 15
Subcategory: Driver ICs
Part # Aliases: MAX7219
Unit Weight: 1,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX7219 & MAX7221 8-Digit LED Drivers

Analog Devices MAX7219 and MAX7221 8-Digit LED Display Drivers are compact, serial input/output common-cathode display drivers that interface microprocessors to 7-segment numeric LED displays of up to 8 digits, to bar-graph displays, or to 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs.