MAX71071+

Silergy
700-MAX71071+
MAX71071+

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel Isolated Metrology ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,31 € 13,10 €
1,11 € 55,50 €
1,02 € 102,00 €
0,963 € 240,75 €
0,929 € 464,50 €
0,894 € 894,00 €
0,877 € 2.192,50 €
0,85 € 4.250,00 €

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX71071
SMD/SMT
UMAX-10
24 bit
2 Channel
Differential
Sigma-Delta
- 40 C
+ 85 C
Tube
Brand: Silergy
Number of Converters: 2 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 1.195 V
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.6 V
Type: ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX71071 Metrology ADCs

Maxim's MAX71071/MAX71071H are dual-channel isolated analog-to-digital converters (ADCs) for use with a compatible MAX71xxx host. The device provides current and voltage measurements to the host while the host provides control, command, and power to the MAX71071/MAX71071H. A pulse transformer provides the isolated data, clock, and power path between the device and host, eliminating the need for additional isolation components in the measurement subsystem. 
Learn More