MAX7044EVKIT-433

Analog Devices / Maxim Integrated
700-MAX7044EVKIT-433
MAX7044EVKIT-433

Mfr.:

Description:
Sub-GHz Development Tools Eval Kit MAX7044 (300MHz to 450MHz High-

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,72 € 136,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS: N
Sub GHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: MAX7044
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX7044
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99