MAX7034AUI/V+

Analog Devices / Maxim Integrated
700-MAX7034AUI/V+
MAX7034AUI/V+

Mfr.:

Description:
RF Receiver 315MHz/434MHz ASK Superheterodyne Receiv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.018 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,67 € 7,67 €
5,74 € 57,40 €
5,48 € 274,00 €
4,76 € 476,00 €
4,54 € 1.135,00 €
4,15 € 2.075,00 €
3,66 € 3.660,00 €
3,56 € 8.900,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
Superheterodyne
TSSOP-28
SMD/SMT
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: RF Receiver
Series: MAX7034
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Part # Aliases: MAX7034
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Transcievers for Core Products

Analog Devices Transceivers for Core Products offer a wide array of features to simplify designs and increase reliability. The devices are housed in a variety of packages and provide some of the highest levels of protection on the market. The transceivers implement physical layer protocols for various communications and serial bus interface standards.