MAX7033EUI+

Analog Devices / Maxim Integrated
700-MAX7033EUI
MAX7033EUI+

Mfr.:

Description:
RF Receiver 315MHz/433MHz ASK Superheterodyne Receiv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,88 € 58,80 €
5,44 € 272,00 €
4,98 € 498,00 €
4,76 € 1.190,00 €
4,60 € 2.300,00 €
4,48 € 4.480,00 €
4,26 € 10.650,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
Superheterodyne
450 MHz
+ 105 C
- 40 C
TSSOP-28
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
NF - Noise Figure: 3 dB
Operating Supply Current: 5.2 mA
Product Type: RF Receiver
Series: MAX7033
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Technology: Si
Part # Aliases: MAX7033
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99