MAX7030HATJ+

Analog Devices / Maxim Integrated
700-MAX7030HATJ
MAX7030HATJ+

Mfr.:

Description:
RF Transceiver Low-Cost, 315MHz, 345MHz, and 433.92MHz ASK Transceiver with Fractional-N PLL

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,10 € 31,00 €
2,86 € 71,50 €
2,56 € 307,20 €
2,43 € 729,00 €
2,42 € 1.306,80 €
2,27 € 2.315,40 €
2,22 € 5.594,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
ASK
433.92 MHz
33 kb/s
ASK, OOK
2.1 V
5.5 V
6.7 mA
12.5 mA
10 dBm
- 40 C
+ 125 C
TQFN-EP-32
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Sensitivity: - 114 dBm
Series: MAX7030
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: MAX7030
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transceiver sub 1GHZ list