MAX701CSA+T

Analog Devices / Maxim Integrated
700-MAX701CSAT
MAX701CSA+T

Mfr.:

Description:
Supervisory Circuits Power-Supply Monitor with Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.890

Stock:
1.890 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,56 € 9,56 €
7,48 € 74,80 €
6,96 € 174,00 €
6,39 € 639,00 €
6,31 € 1.577,50 €
5,66 € 5.660,00 €
Full Reel (Order in multiples of 2500)
5,51 € 13.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,56 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX701CSA+
Analog Devices / Maxim Integrated
Supervisory Circuits Power-Supply Monitor with Reset

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOIC-Narrow-8
4.65 V
1 Input
Active High, Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
350 ms
15 V
0 C
+ 70 C
2.5 %
MAX701
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 200 uA
Overvoltage Threshold: 4.75 V
Pd - Power Dissipation: 380 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Undervoltage Threshold: 4.5 V
Part # Aliases: MAX701
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99