MAX699EWE+

Analog Devices / Maxim Integrated
700-MAX699EWE
MAX699EWE+

Mfr.:

Description:
Supervisory Circuits Low-Cost, Power-On Reset and Watchdog Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,76 € 47,60 €
4,21 € 105,25 €
4,16 € 2.104,96 €
3,93 € 3.977,16 €
3,89 € 9.841,70 €
5.014 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,76 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX699EWE+T
Analog Devices / Maxim Integrated
Supervisory Circuits Low-Cost, Power-On Reset and Watchdog Co

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-Wide-16
3.3 V to 5.5 V
1 Input
Active High, Active Low, Open Drain, Push-Pull
No Manual Reset
Watchdog
No Backup
500 ms
5.5 V
- 40 C
+ 85 C
2.5 %
MAX699
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 5 mA
Pd - Power Dissipation: 600 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Part # Aliases: MAX699
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99