MAX6971AUG+

Analog Devices / Maxim Integrated
700-MAX6971AUG
MAX6971AUG+

Mfr.:

Description:
LED Lighting Driver ICs 16-Port, 36V Constant-Current LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,47 € 8,47 €
6,55 € 65,50 €
6,24 € 156,00 €
5,42 € 542,00 €
5,18 € 1.284,64 €
4,72 € 2.633,76 €
4,15 € 4.374,10 €
4,04 € 10.269,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,99 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6971AUG+T
Analog Devices / Maxim Integrated
LED Lighting Driver ICs 16-Port, 36V Constant-Current LED Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
50 mA
TSSOP-24
5.5 V
3 V
36 V
MAX6971
- 40 C
+ 125 C
Constant Current
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 3 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 975 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 62
Subcategory: Driver ICs
Supply Current - Max: 25 mA
Part # Aliases: MAX6971
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.