MAX6969ANG+

Analog Devices / Maxim Integrated
700-MAX6969ANG
MAX6969ANG+

Mfr.:

Description:
LED Display Drivers 16-Port, 5.5V Constant-Current LED Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,28 € 12,28 €
9,33 € 93,30 €
8,94 € 268,20 €
7,88 € 827,40 €
7,49 € 1.909,95 €
7,01 € 3.575,10 €
6,54 € 6.572,70 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
32 Segment
PDIP-Narrow-24
25 mA
Through Hole
- 40 C
+ 125 C
MAX6969
Tube
Brand: Analog Devices / Maxim Integrated
Low Level Output Current: 60 mA
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 1.067 W
Product Type: LED Display Drivers
Factory Pack Quantity: 15
Subcategory: Driver ICs
Part # Aliases: MAX6969
Unit Weight: 1,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99