MAX6952EPL+

Analog Devices / Maxim Integrated
700-MAX6952EPL+
MAX6952EPL+

Mfr.:

Description:
LED Display Drivers 4-Wire Interfaced, 2.7V to 5.5V, 4-Digit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,38 € 48,38 €
41,74 € 417,40 €
39,99 € 1.199,70 €
36,24 € 3.624,00 €
34,05 € 8.512,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
4 Digit
140 Segment
PDIP-40
16 mA
Through Hole
- 40 C
+ 85 C
MAX6952
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
High Level Output Current: 50 mA
Low Level Output Current: 500 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Pd - Power Dissipation: 1.333 W
Product Type: LED Display Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Part # Aliases: MAX6952
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99