MAX6951CEE+

Analog Devices / Maxim Integrated
700-MAX6951CEE
MAX6951CEE+

Mfr.:

Description:
LED Display Drivers Serially Interfaced, +2.7V to +5.5V, 5-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,38 € 19,38 €
16,41 € 164,10 €
15,73 € 393,25 €
13,85 € 1.385,00 €
13,18 € 3.954,00 €
12,32 € 6.160,00 €
11,35 € 11.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,38 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6951CEE+T
Analog Devices / Maxim Integrated
LED Display Drivers Serially Interfaced, +2.7V to +5.5V, 5-

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
8 Digit
64 Segment
QSOP-16
15 mA
SMD/SMT
0 C
+ 70 C
MAX6951
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
High Level Output Current: - 50 mA
Low Level Output Current: 400 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Pd - Power Dissipation: 667 mW
Product Type: LED Display Drivers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Part # Aliases: MAX6951
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Medical Pulse Oximeter Backlight