MAX6950EEE+T

Analog Devices / Maxim Integrated
700-MAX6950EEET
MAX6950EEE+T

Mfr.:

Description:
LED Display Drivers Serially Interfaced, +2.7V to +5.5V, 5-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
13,97 € 34.925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
23,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6950EEE+
Analog Devices / Maxim Integrated
LED Display Drivers Serially Interfaced, +2.7V to +5.5V, 5-

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
5 Digit
40 Segment
QSOP-16
15 mA
SMD/SMT
- 40 C
+ 85 C
MAX6950
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
High Level Output Current: - 50 mA
Low Level Output Current: 400 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Pd - Power Dissipation: 667 mW
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Part # Aliases: MAX6950
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99