MAX6950EEE+

Analog Devices / Maxim Integrated
700-MAX6950EEE
MAX6950EEE+

Mfr.:

Description:
LED Display Drivers Serially Interfaced, +2.7V to +5.5V, 5-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,87 € 23,87 €
18,67 € 186,70 €
17,83 € 445,75 €
15,94 € 1.594,00 €
15,20 € 4.560,00 €
14,47 € 7.235,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
5 Digit
40 Segment
QSOP-16
15 mA
SMD/SMT
- 40 C
+ 85 C
MAX6950
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
High Level Output Current: - 50 mA
Low Level Output Current: 400 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Pd - Power Dissipation: 667 mW
Product Type: LED Display Drivers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Part # Aliases: MAX6950
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Medical Pulse Oximeter Backlight