MAX6897PALT+T

Analog Devices / Maxim Integrated
700-MAX6897PALTT
MAX6897PALT+T

Mfr.:

Description:
Supervisory Circuits Ultra-Small, Adjustable Sequencing/Super

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 503

Stock:
503 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,12 € 4,12 €
2,75 € 27,50 €
2,55 € 63,75 €
2,24 € 224,00 €
2,12 € 530,00 €
1,91 € 955,00 €
1,61 € 1.610,00 €
Full Reel (Order in multiples of 2500)
1,56 € 3.900,00 €
1,52 € 7.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
uDFN-6
500 mV
1 Input
Active High, Open Drain
No Manual Reset
No Watchdog
No Backup
150 ns
5.5 V
- 40 C
+ 125 C
1.8 %
MAX6897
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 10 uA
Overvoltage Threshold: Adjustable
Pd - Power Dissipation: 167.7 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Undervoltage Threshold: Adjustable
Part # Aliases: MAX6897
Unit Weight: 2,414 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Supervisors, Voltage Monitors & Sequencers

Analog Devices Supervisors, Voltage Monitors, and Sequencers are a broad selection of innovative microprocessor supervisory solutions. The selection includes low-voltage, high-precision µP supervisors, linear voltage regulators with low quiescent-current devices, and voltage-monitoring circuits with sequencing capabilities. These devices offer tremendous flexibility and are designed for use in automotive, industrial, and telecom applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.