MAX6889ETJ+

Analog Devices / Maxim Integrated
700-MAX6889ETJ
MAX6889ETJ+

Mfr.:

Description:
Supervisory Circuits EEPROM-Programmable, Octal/Hex/Quad, Pow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,21 € 22,21 €
17,38 € 173,80 €
14,34 € 358,50 €
14,04 € 1.684,80 €
13,88 € 4.164,00 €
13,72 € 7.408,80 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TQFN-32
500 mV to 15.25 V
8 Input
Active High, Active Low, Open Drain
Manual Reset
Watchdog
No Backup
3 ms
13.2 V
- 40 C
+ 85 C
1 %
MAX6889
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Operating Supply Current: 1.1 mA
Overvoltage Threshold: 13.2 V, 7.625 V, 5.5 V, 3.05 V, 15.25 V, 7.625 V, 1.017 V
Pd - Power Dissipation: 1.702 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 2.5 V, 1.25 V, 1 V, 0.5 V, 2.5 V, 1.25 V, 0.167 V
Part # Aliases: MAX6889
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.