MAX6887HETE+

Analog Devices / Maxim Integrated
700-MAX6887HETE
MAX6887HETE+

Mfr.:

Description:
Supervisory Circuits Hex/Quad, Power-Supply Supervisory Circu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
57
Expected 6/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,17 € 20,17 €
16,30 € 163,00 €
12,56 € 314,00 €
12,44 € 3.732,00 €
12,09 € 6.528,60 €
11,71 € 11.944,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
TQFN-16
1.8 V, 3.3 V, Adjustable
6 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
200 ms
5.8 V
- 40 C
+ 85 C
1 %
MAX6887
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 900 uA
Overvoltage Threshold: 3.54 V, 1.93 V, 0.643 V, 0.643 V, 0.643 V, 0.643 V
Pd - Power Dissipation: 1.667 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 3.06 V, 1.67 V, 0.557 V, 0.557 V, 0.557 V, 0.557 V
Part # Aliases: MAX6887
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99