MAX6887DETE+

Analog Devices / Maxim Integrated
700-MAX6887DETE
MAX6887DETE+

Mfr.:

Description:
Supervisory Circuits Hex/Quad, Power-Supply Supervisory Circu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,53 € 20,53 €
16,41 € 164,10 €
15,38 € 384,50 €
14,02 € 1.682,40 €
13,76 € 4.128,00 €
13,61 € 7.349,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
TQFN-16
1.5 V, 1.8 V, 2.5 V, 3.3 V, Adjustable
6 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
200 ms
5.8 V
- 40 C
+ 85 C
1 %
MAX6887
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 900 uA
Overvoltage Threshold: 3.54 V, 2.68 V, 1.93 V, 1.61 V, 0.643 V, 0.643 V
Pd - Power Dissipation: 1.667 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 3.06 V, 2.31 V, 1.67 V, 1.39 V, 0.557 V, 0.557 V
Part # Aliases: MAX6887
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.