MAX6886ETP+

Analog Devices / Maxim Integrated
700-MAX6886ETP
MAX6886ETP+

Mfr.:

Description:
Supervisory Circuits Pin-Selectable, Hex Power-Supply Supervi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,95 € 23,95 €
19,30 € 193,00 €
17,28 € 432,00 €
16,67 € 2.000,40 €
16,09 € 4.827,00 €
15,83 € 8.548,20 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TQFN-EP-20
Adjustable
6 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
200 ms
5.8 V
- 40 C
+ 85 C
1 %
MAX6886
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 900 uA
Overvoltage Threshold: Adjustable
Pd - Power Dissipation: 1.702 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: Adjustable
Part # Aliases: MAX6886
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99