MAX6837VXSD3+T

Analog Devices / Maxim Integrated
700-MAX6837VXSD3T
MAX6837VXSD3+T

Mfr.:

Description:
Supervisory Circuits Ultra-Low-Voltage SC70 Voltage Detectors and P Reset Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
40.000 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,04 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SC-70-4
1.575 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
210 ms
3.6 V
- 40 C
+ 85 C
2.5 %
MAX6837
Reel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 16 uA
Overvoltage Threshold: 1.62 V
Pd - Power Dissipation: 245 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 550 mV
Undervoltage Threshold: 1.53 V
Part # Aliases: MAX6837
Unit Weight: 28,610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99