MAX6771TALD2+T

Analog Devices / Maxim Integrated
700-MAX6771TALD2T
MAX6771TALD2+T

Mfr.:

Description:
Linear Voltage Regulators Automotive Micropower Linear Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 554

Stock:
554 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 554 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,26 € 8,26 €
6,42 € 64,20 €
5,96 € 149,00 €
5,46 € 546,00 €
5,18 € 1.295,00 €
5,07 € 2.535,00 €
4,95 € 4.950,00 €
Full Reel (Order in multiples of 2500)
4,64 € 11.600,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
MAX6771
SMD/SMT
TDFN-EP-8
1 Output
Positive
5 V, 1.8 V to 11 V
100 mA
Adjustable, Fixed
- 40 C
+ 125 C
31 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Line Regulation: 1 %
Load Regulation: 1.5 %
Pd - Power Dissipation: 1.9512 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX6771
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99