MAX6766TTLD2+T

Analog Devices / Maxim Integrated
700-MAX6766TTLD2T
MAX6766TTLD2+T

Mfr.:

Description:
Linear Voltage Regulators Automotive Micropower Linear Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,95 € 14.875,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
MAX6766
SMD/SMT
TDFN-6
1 Output
Positive
5 V
100 mA
Fixed
72 V
72 V
- 40 C
+ 125 C
31 uA
Reel
Brand: Analog Devices / Maxim Integrated
Line Regulation: 1 %
Load Regulation: 1.5 %
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX6766
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

MAX6765-MAX6774 Micropower Linear Regulators

Analog Devices MAX6765-MAX6774 automotive micropower linear regulators with the supervisor are low quiescent-current devices that operate from 4V to 72V and deliver up to 100mA of load current. These Analog Devices micropower linear regulators consume only 31µA of quiescent current, making them ideal for always-on automotive modules. MAX6765-MAX6774 linear regulators offer 5V, 3.3V, 2.5V, and 1.8V fixed output-voltage options. MAX6765-MAX6774 devices are available in a small, thermally enhanced 3mmx3mm TDFN package that can dissipate up to 1.951W, supporting continuous regulator operation during high ambient temperatures, high battery voltage, and high load-current conditions. Analog Devices MAX6765-MAX6774 micropower linear regulators are designed for automotive, industrial, and telecom applications.

Supervisors, Voltage Monitors & Sequencers

Analog Devices Supervisors, Voltage Monitors, and Sequencers are a broad selection of innovative microprocessor supervisory solutions. The selection includes low-voltage, high-precision µP supervisors, linear voltage regulators with low quiescent-current devices, and voltage-monitoring circuits with sequencing capabilities. These devices offer tremendous flexibility and are designed for use in automotive, industrial, and telecom applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.