MAX6762TATAD0+T

Analog Devices / Maxim Integrated
700-MAX6762TATAD0+T
MAX6762TATAD0+T

Mfr.:

Description:
Supervisory Circuits Low-Power, Single/Dual-Voltage Window De

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,84 € 9.600,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
TDFN-EP-8
3.3 V, Adjustable
2 Input
Active High, Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
185 ms
6 V
- 40 C
+ 125 C
1.5 %
MAX6762
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 13 uA
Overvoltage Threshold: 3.795 V, 3.795 V
Pd - Power Dissipation: 1.951 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.805 V, 2.805 V
Part # Aliases: MAX6762
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99