MAX6698EE38+T

Analog Devices / Maxim Integrated
700-MAX6698EE38+T
MAX6698EE38+T

Mfr.:

Description:
Board Mount Temperature Sensors 7-Channel Precision Remote-Diode, Thermi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.255

Stock:
2.255 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2255 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,21 € 10,21 €
9,26 € 46,30 €
8,91 € 89,10 €
8,49 € 212,25 €
8,20 € 410,00 €
7,99 € 799,00 €
7,59 € 3.795,00 €
6,89 € 6.890,00 €
Full Reel (Order in multiples of 2500)
6,89 € 17.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,26 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6698EE38+
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors 7-Channel Precision Remote-Diode, Thermi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3.5 C to +/- 3 C
QSOP-16
2-Wire, I2C, SMBus
3 V
5.5 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 500 uA
Pd - Power Dissipation: 666.7 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6698
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Multichannel Temperature Sensor
Part # Aliases: MAX6698
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.