MAX668EUB-T

Analog Devices / Maxim Integrated
700-MAX668EUB-T-NR
MAX668EUB-T

Mfr.:

Description:
Switching Controllers 1.8V to 28V Step-Up

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Boost, Flyback
1 Output
100 kHz to 500 kHz
94 %
3 V to 28 V
1 A
- 40 C
+ 85 C
SMD/SMT
UMAX-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAXREFDES9#
Operating Supply Current: 220 uA
Operating Supply Voltage: 3 V to 28 V
Product Type: Switching Controllers
Series: MAX668
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX668
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.