MAX6686AU75H+T

Analog Devices / Maxim Integrated
700-MAX6686AU75H+T
MAX6686AU75H+T

Mfr.:

Description:
Board Mount Temperature Sensors Dual-Output Remote-Junction Temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7.500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,57 € 6.425,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,28 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6686AU75H+
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors Dual-Output Remote-Junction Temperature

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 1.5 C
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6686
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: MAX6686
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99