MAX667CSA+

Analog Devices / Maxim Integrated
700-MAX667CSA
MAX667CSA+

Mfr.:

Description:
LDO Voltage Regulators +5V Programmable, Low-Dropout Voltage Re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,85 € 7,85 €
6,11 € 61,10 €
5,68 € 142,00 €
5,19 € 519,00 €
4,92 € 1.476,00 €
4,82 € 2.410,00 €
4,71 € 4.710,00 €
4,61 € 11.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,09 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX667CSA+T
Analog Devices / Maxim Integrated
LDO Voltage Regulators +5V Programmable, Low-Dropout Voltage Re

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.3 V to 16 V, 5 V
250 mA
1 Output
Positive
25 uA
3.5 V
16.5 V
Adjustable, Fixed
0 C
+ 70 C
5 mV
MAX667
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 350 mV
Ib - Input Bias Current: 20 uA
Line Regulation: 15 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 471 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Part # Aliases: MAX667
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.