MAX6674ISA+T

Analog Devices / Maxim Integrated
700-MAX6674ISAT
MAX6674ISA+T

Mfr.:

Description:
Sensor Interface Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0 C to +128 C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
12,14 € 30.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,74 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6674ISA+
Analog Devices / Maxim Integrated
Sensor Interface Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0 C to +128 C)

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Thermocouple to Digital Converter
5.5 V
3 V
- 20 C
+ 85 C
SMD/SMT
SOIC-Narrow-8
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Sensor Interface
Series: MAX6674
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX6674
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99