MAX6651EEE+

Analog Devices / Maxim Integrated
700-MAX6651EEE
MAX6651EEE+

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Fan-Speed Regulators and Monitors with SMBus/I C-Compatible Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
6,01 € 60,10 €
5,58 € 139,50 €
5,10 € 510,00 €
4,83 € 1.449,00 €
4,74 € 2.370,00 €
4,63 € 4.630,00 €
4,52 € 11.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,73 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6651EEE+T
Analog Devices / Maxim Integrated
Motor/Motion/Ignition Controllers & Drivers Fan-Speed Regulators and Monitors with SMBus/I C-Compatible Interface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Fan Controller
50 mA
10 mA
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MAX6651
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX6651
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99