MAX6633MSA+T

Analog Devices / Maxim Integrated
700-MAX6633MSAT
MAX6633MSA+T

Mfr.:

Description:
Board Mount Temperature Sensors 12-Bit Plus Sign Temperature Sensors with SMBus/I C-Compatible Serial Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.557

Stock:
1.557 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,18 € 4,18 €
3,75 € 18,75 €
3,59 € 35,90 €
3,40 € 85,00 €
3,27 € 163,50 €
3,15 € 315,00 €
2,88 € 1.440,00 €
2,78 € 2.780,00 €
Full Reel (Order in multiples of 2500)
2,68 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,18 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6633MSA+
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors 12-Bit Plus Sign Temperature Sensors with SMBus/I C-Compatible Serial Interface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2.5 C
- 55 C
+ 150 C
SOIC-Narrow-8
2-Wire, I2C, SMBus
3 V
5.5 V
Local
12 bit
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6633
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: MAX6633
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.