MAX66250ESA+

Analog Devices / Maxim Integrated
700-MAX66250ESA+
MAX66250ESA+

Mfr.:

Description:
Security ICs / Authentication ICs Secure Authenticator SHA3-256 and 256 bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
2,55 € 25,50 €
2,35 € 58,75 €
2,02 € 202,00 €
1,91 € 573,00 €
1,72 € 860,00 €
1,45 € 1.450,00 €
1,40 € 3.500,00 €
1,38 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Security ICs / Authentication ICs
Series: MAX66250
Factory Pack Quantity: 100
Subcategory: Security ICs / Authentication ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX66250 EEPROM Secure Authenticators

Analog Devices MAX66250 EEPROM Secure Authenticators combines FIPS 202-compliant Secure Hash Algorithm (SHA-3) with secured EEPROM. The device provides a core set of cryptographic tools derived from integrated blocks. The tools include an SHA-3 engine, 256 bits of secured user EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is a fundamental input parameter for cryptographic operations and is an electronic serial number within the application. The Analog Devices device communicates over an RF interface compliant with ISO/IEC 15693.