MAX6622UE9A+T

Analog Devices / Maxim Integrated
700-MAX6622UE9AT
MAX6622UE9A+T

Mfr.:

Description:
Board Mount Temperature Sensors 5-Channel Precision Temperature Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,59 € 13.975,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,27 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6622UE9A+
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors 5-Channel Precision Temperature Monitor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
- 0.1 C to + 3 C
- 40 C
+ 125 C
TSSOP-16
2-Wire, I2C, SMBus
3 V
5.5 V
Local, Remote
11 bit
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Product: Temperature Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6622
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Monitor, Multi-Channel
Part # Aliases: MAX6622
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.